A18863-03

Laird Technologies
739-A18863-03
A18863-03

Mfr.:

Description:
Thermal Interface Products Tputty SF560 Cartridge360cc Net 326cc EFD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,58 € 215,58 €
195,11 € 1.951,10 €
179,40 € 3.229,20 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Dispensable Gap Filler
Ceramic Filled Silicone
5.6 W/mk
White-Gray
- 40 C
+ 150 C
Bulk
Brand: Laird Technologies
Container: Cartridge
Product Type: Thermal Interface Products
Factory Pack Quantity: 18
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3824999397
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tputty™ SF560 1-Part Dispensable Gap Fillers

Laird Technologies Tputty™ SF560 1-Part Dispensable Gap Fillers are designed to offer thermal conductivity of 5.6W/mK, along with superior thermal resistance. These gap fillers' silicone-free formulation and ultra-soft properties make it suitable for all automotive applications. The Tputty™ SF560 gap fillers are easily reworkable and meet RoHS and REACH requirements. Typical applications include automotive display and infotainment, semiconductors, power electronics (IGBT, MOSFET), consumer electronics, Telecommunication, and optical fiber.