A18578-08

Laird Technologies
739-A18578-08
A18578-08

Mfr.:

Description:
Thermal Interface Products Tputty 910 - 75cc net 56cc cartridge

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 3/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,82 € 181,82 €
164,82 € 1.648,20 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Bulk
Brand: Laird Technologies
Country of Assembly: Not Applicable
Country of Diffusion: Not Applicable
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 18
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3824999397
ECCN:
EAR99

Tputty™ 910 1-Part Dispensable Gap Filler

Laird Technologies Tputty™ 910 1-Part Dispensable Gap Filler minimizes stress on components during assembly while delivering the reliability of a traditional thermal pad. This soft, compliant solution provides low thermal resistance, high reliability, and low outgassing. Additional benefits include 9.1W/mK thermal conductivity and a minimum bondline thickness as low as 180µm. Laird Technologies Tputty 910 1-Part Dispensable Gap Filler is ready to use and does not require any curing operation. The 910 series also meets RoHS and REACH requirements.