A18500-20

Laird Technologies
739-A18500-20
A18500-20

Mfr.:

Description:
Thermal Interface Products Tgard 220B,A0 17x17inch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,01 € 172,01 €
157,49 € 1.574,90 €
155,92 € 3.898,00 €
149,09 € 7.454,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Thermally Conductive Insulators
Thermal Pad
Fiberglass
5 W/m-K
6 kVAC
White
- 60 C
+ 200 C
431.8 mm
431.8 mm
UL 94 V-0
Bulk
Brand: Laird Technologies
Height: 0.5 mm
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3921904090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.