A18444-07

Laird Technologies
739-A18444-07
A18444-07

Mfr.:

Description:
Thermal Interface Products 9x9IN, Tflex HD7.5,1.75

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,11 € 207,11 €
189,63 € 2.275,56 €
189,39 € 5.113,53 €
180,96 € 9.228,96 €
102 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Gap Filler
Non-standard
7.5 W/m-K
Gray
- 50 C
+ 125 C
9 in
9 in
1.75 mm
Tflex
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 3
Subcategory: Thermal Management
Tradename: Tflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ HD7.5 Thermal Gap Filler

Laird Technologies Tflex™ HD7.5 Thermal Gap Filler is a soft silicone material that offers high deflection and 7.5W/mK thermal conductivity. The HD7.5 series is designed to provide superior pressure vs. deflection characteristics. The material offers minimal stress on components during application while maintaining low thermal resistance. Additional features include low outgassing and oil bleeding, 3.4g/cc density, and -40°C to +150°C temperature range. Laird Technologies Tflex HD7.5 Thermal Gap Filler is available in 18" x 18" and 9" x 9" standard sheet sizes with thicknesses ranging from 1mm to 5mm in 0.25mm increments.