A18330-13

Laird Technologies
739-A18330-13
A18330-13

Mfr.:

Description:
Thermal Interface Products 3.25 127x76mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 6   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,91 € 779,46 €
124,94 € 1.499,28 €
121,21 € 3.393,88 €
119,21 € 6.198,92 €
119,14 € 11.914,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
127 mm
76 mm
3.25 mm
HP34
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 4
Subcategory: Thermal Management
Tradename: Tflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
6815190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ HP34 Thermal Gap Filler

Laird Technologies Tflex™ HP34 Thermal Gap Filler is a silicone-free, high-performance gap filler made of aligned graphite fibers that provide an alternative to messy grease gap fillers. The graphite fibers are aligned to provide high bulk thermal conductivity of 34W/mK. In addition, the Tflex HP34 series is designed to maintain its thermal performance within an application under increased pressure. The ideal performance will occur in the lower pressure range of 10psi to 30psi. Laird Technologies Tflex HP34 Thermal Gap Filler also offers low contact resistance to the mating surfaces.