A18213-05

Laird Technologies
739-A18213-05
A18213-05

Mfr.:

Description:
Thermal Interface Products TFLEX SF10 229X229MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,76 € 138,76 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Ceramic Filled Silicone-Free Thermoplastic
10 W/m-K
Gray
- 40 C
+ 125 C
229 mm
229 mm
1.25 mm
UL 94 V-0
Tflex SF10
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3920995000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tflex™ SF10 Thermal Gap Filler

Laird Technologies Tflex™ SF10 Thermal Gap Filler offers 10W/mK thermal conductivity, 0.5mm to 4mm thickness range, and 3.7g/cc density. This filler features silicone-free material with excellent deflection properties, providing minimal pressure on components during deflection. Laird Tflex SF10 Thermal Gap Filler is an environmentally friendly solution that meets regulatory requirements, including RoHS and REACH.