A18197-08

Laird Technologies
774-A18197-08
A18197-08

Mfr.:

Description:
Thermal Interface Products Tpcm 5200 9x9in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,25 € 13,25 €
12,35 € 123,50 €
11,63 € 290,75 €
10,90 € 545,00 €
10,38 € 1.038,00 €
9,88 € 2.470,00 €
9,53 € 4.765,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
9 in
9 in
5000
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tpcm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3920990000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tpcm™ 5000 High-Performance TIM

Laird Technologies Tpcm™ 5000 High-Performance Thermal Interface Material (TIM) features low thermal resistance by coupling high thermal conductivity of 5.3W/mK, minimal bond line thickness, and superior wetting of the mating surfaces. This cost-effective product utilizes a non-silicone formulation that provides a naturally tacky surface. The TIM can be applied with no pump-out occurring and offers easy reworking while delivering long-term reliability. Softening between +50°C to +70°C, the initial pad thickness can decrease to a bond line as thin as 25µm. Laird Technologies Tpcm 5000 TIM has an operating temperature range of -40°C to +125°C. Typical applications include semiconductor packaging, graphics cards, notebooks, servers, IGBTs, automotive, memory modules, and game consoles.