A18172-08

Laird Technologies
739-A18172-08
A18172-08

Mfr.:

Description:
Thermal Interface Products TPCM 7200 9X9IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,25 € 21,25 €
18,81 € 188,10 €
17,92 € 358,40 €
17,27 € 1.036,20 €
16,64 € 1.664,00 €
15,84 € 4.118,40 €
15,44 € 7.720,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Thermoplastic (TP)
7.5 W/m-K
Gray
- 40 C
+ 125 C
228.6 mm
228.6 mm
0.2 mm
UL 94 V-0
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Size: 9 in x 9 in
Factory Pack Quantity: 20
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3920990000
USHTS:
3920992000
ECCN:
EAR99

Tpcm™ 7000 High-Performance TIMs

Laird Technologies Tpcm™ 7000 High-Performance Thermal Interface Material (TIM) enhances the cooling of the rigorous thermal challenges in electronics. These TIMs feature a thermal conductivity of 7.5W/mK and provide the lowest thermal resistance by coupling with superior wetting of the mating surfaces and displacing air. Other features are a non-silicone formulation that provides a naturally tacky surface, -40°C to +125°C operating temperature range, and long-term reliability. Within a temperature range of +50°C to +70°C, the initial pad thickness can decrease to a bondline as thin as 35µm. Laird Tpcm 7000 TIMs reliability is shown through exposure to 2000hrs of various aging tests, resulting in proven dependability of +150°C operating temperature. Typical applications include graphic cards, desktops, servers, IGBTs, automotive, memory modules, and game consoles.