A17916-11

Laird Technologies
739-A17916-11
A17916-11

Mfr.:

Description:
Thermal Interface Products Tflex B2110 9x9IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,17 € 18,17 €
16,91 € 169,10 €
15,92 € 398,00 €
14,47 € 578,80 €
13,94 € 1.672,80 €
13,28 € 3.718,40 €
12,81 € 6.661,20 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Ceramic Filled Silicone
2 W/m-K
Gray
- 40 C
+ 150 C
228.6 mm
228.6 mm
2.79 mm
10 psi
UL 94 V-0
Tflex B200
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 40
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Tflex™ B200 Thermal Gap Filler

Laird Technologies Tflex™ B200 Thermal Gap Filler features 2W/m.K thermal conductivity, UL 94V-0 flammability rating, and -40°C to +150°C temperature range. Tflex B200 series has a low modulus interface and softness, relieving mechanical stress and correctly filling gaps due to tolerance that reduces thermal resistance. This filler provides fiberglass enforcement, protecting against breakthroughs or deforming during manual or automated assembly. Laird Tflex B200 Thermal Gap Filler complies with application surfaces for long-term reliability.