A17913-28

739-A17913-28
A17913-28

Mfr.:

Description:
Thermal Interface Products Tgard 220,A1 17x17in

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,89 € 1.498,90 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Thermally Conductive Insulators
Thermal Pad
Fiberglass
5 W/m-K
9 kVAC
Blue
- 60 C
+ 200 C
431 mm
431 mm
0.51 mm
UL 94 V-1
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 10
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8546900000
JPHTS:
854690000
BRHTS:
85469000
ECCN:
EAR99