A17883-10

Laird Technologies
739-A17883-10
A17883-10

Mfr.:

Description:
Thermal Interface Products Tflex HD82500 9x9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
8
Expected 6/2/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,77 € 175,77 €
156,69 € 1.566,90 €
149,83 € 3.895,58 €
144,39 € 7.219,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Ceramic Filled Silicone
6 W/m-K
Teal
- 40 C
+ 150 C
228.6 mm
228.6 mm
0.1 in
10 psi
UL 94 V-0
Tflex HD80000
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 2
Subcategory: Thermal Management
Tradename: Tflex
Unit Weight: 578,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3824999999
USHTS:
3824999397
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ HD80000 Thermal Gap Filler

Laird Technologies Tflex™ HD80000 Thermal Gap Filler is a high-deflection series gap filler that combines 6W/mK thermal conductivity with superior pressure vs. deflection characteristics. This combination of features allows minimal stress on components while yielding low thermal resistance. Laird Technologies Tflex HD80000 material is extremely soft but also can be handled and applied manually without the need to add fiberglass or other reinforcement layers, maintaining the superior thermal performance of the product.