A17819-05

Laird Technologies
739-A17819-05
A17819-05

Mfr.:

Description:
Thermal Interface Products Tflex HD91250,DC1 18x18IN,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
593,35 € 2.373,40 €
587,12 € 5.871,20 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Gap Fillers / Gap Pads / Sheets
Non-standard
Silicone Elastomer
7.5 W/m-K
Gray
- 50 C
+ 125 C
1.5 ft
1.5 ft
0.05 in
UL 94 V-0
HD90000
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tflex
Unit Weight: 2,020 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ HD90000 Thermal Gap Filler

Laird Technologies Tflex™ HD90000 Thermal Gap Filler features a combination of 7.5W/mK thermal conductivity with superior pressure vs. deflection characteristics. This silicone-based thermal gap filler minimizes board and component stress. The ceramic-filled silicon sheets are offered in a variety of thicknesses ranging from 0.020" to 0.200". Laird Technologies Tflex™ HD90000 Thermal Gap Filler is an environmentally friendly solution that meets regulatory requirements, including RoHS and REACH.