A17752-18

Laird Technologies
739-A17752-18
A17752-18

Mfr.:

Description:
Thermal Interface Products Tflex HD94500 9x9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
437,86 € 1.751,44 €
418,73 € 4.187,30 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
7.5 W/m-K
HD90000
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ HD90000 Thermal Gap Filler

Laird Technologies Tflex™ HD90000 Thermal Gap Filler features a combination of 7.5W/mK thermal conductivity with superior pressure vs. deflection characteristics. This silicone-based thermal gap filler minimizes board and component stress. The ceramic-filled silicon sheets are offered in a variety of thicknesses ranging from 0.020" to 0.200". Laird Technologies Tflex™ HD90000 Thermal Gap Filler is an environmentally friendly solution that meets regulatory requirements, including RoHS and REACH.