A17712-11

Laird Technologies
739-A17712-11
A17712-11

Mfr.:

Description:
Thermal Interface Products Tflex P1110 18x18IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,59 € 752,95 €
148,31 € 1.779,72 €
147,94 € 4.142,32 €
141,69 € 7.367,88 €
100 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Gap Fillers / Gap Pads / Sheets
Lined Gap Filler
Non-standard
Thermoplastic (TP)
1.2 W/m-K
9 kVAC
Yellow
- 40 C
+ 200 C
1.5 ft
1.5 ft
0.11 in
UL 94 V-0
P100
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 4
Subcategory: Thermal Management
Tradename: Tflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99