A17557-080

Laird Technologies
739-A17557-080
A17557-080

Mfr.:

Description:
Thermal Interface Products COOLZORB-500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
352,38 € 352,38 €
345,14 € 8.628,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Thermal and EMI Absorbers
Non-standard
12 in
12 in
0.08 in
COOLZORB
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: COOLZORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919909000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

CoolZorb 500 Hybrid Thermal/EMI Absorbers

Laird Technologies CoolZorb 500 Hybrid Thermal / Electromagnetic Interference (EMI) Absorbers suppress unwanted energy coupling, resonances, or surface currents with a 3.4g/cc density. The hybrid absorber / thermal management material is designed using a silicone gel binder that imparts inherent tack typical of standard thermal gap fillers. The filler particle composition provides both excellent thermal conductivity and good EMI suppression in the microwave frequency range, with ideal attenuation performance at or above 5GHz. Laird Technologies CoolZorb 500 Hybrid Thermal / EMI Absorbers are used as a traditional thermal interface material between a heat source, such as an IC, and a heat sink, another heat transfer device, or metal chassis.

CoolZorb Hybrid Thermal EMI Absorbers

Laird Technologies CoolZorb Thermal Interface is a traditional thermal interface material between a heat source, such as an IC, and a heat sink, another heat transfer device, or a metal chassis. Laird CoolZorb suppresses unwanted energy coupling, resonances, or surface currents, causing board-level EMI issues. The hybrid absorber/thermal management material of the CoolZorb series is designed using a silicone gel binder that imparts inherent tack, typical of standard thermal gap fillers. The filler particle composition imparts thermal conductivity and EMI suppression in the microwave frequency range with high attenuation performance at or above 3GHz. CoolZorb passes UL 94V-0 requirements and is RoHS and REACH compliant.