A15754-11

Laird Technologies
739-A15754-11
A15754-11

Mfr.:

Description:
Thermal Interface Products Tflex SF8110 9.0x9.0IN,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 12   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,33 € 2.943,96 €
234,85 € 5.871,25 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
Silicone Elastomer
7.8 W/m-K
Gray
- 25 C
+ 120 C
9 in
9 in
0.11 in
UL 94 V-0
Tflex SF800
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ SF800 Thermal Gap Filler

Laird Technologies Tflex™ SF800 Thermal Gap Filler is a high-performance, silicone-free, thermally conductive gap pad. This series combines high thermal conductivity with exceptional wetting characteristics to provide low thermal resistance. Laird Technologies Tflex SF800 Thermal Gap Filler is RoHS and REACH compliant. The SF800 series is ideally used in applications where silicone-based pads are traditionally used and in silicone-sensitive applications.