A15441-112

Laird Technologies
739-A15441-112
A15441-112

Mfr.:

Description:
Thermal Interface Products Tgon 805 KIT 1.000x1.000in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,95 € 84,95 €
78,17 € 781,70 €
72,95 € 1.823,75 €
70,34 € 3.517,00 €
67,75 € 6.775,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Graphite
5 W/m-K
Gray
- 240 C
+ 300 C
25.4 mm
25.4 mm
0.127 mm
650 psi
UL 94 V-0
Tgon 805
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 0.125 mm
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Thermal Resistance: 0.07 C/W
Tradename: Tgon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8545904000
ECCN:
EAR99

Tgon™ 805 Series Thermal Interface Pads

Laird Technologies Tgon™ 805 Series Thermal Interface Pads feature a grain-oriented and plate-like structure that provides a high thermal conductivity. These interface pads include high thermal conductivity of 5W/mK on the Z-axis and 240W/mK on the X-Y-axis. The Tgon 805 series has proprietary pressure-sensitive adhesive on one side that minimizes impact on thermal performance. These interface pads offer >98% graphite, low thermal resistance, and high performance. Laird Technologies Tgon 805 pads are ideal for power conversion equipment, power supplies, large telecommunications switching hardware, and notebook computers.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.