A15433002

Laird Technologies
739-A15433002
A15433002

Mfr.:

Description:
Thermal Interface Products Multi, 0.827X0.945 H0.150,T-gard 500-A0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,113 € 113,00 €
0,103 € 206,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Non-standard
Silicone Elastomer
6 kVAC
Pink (Dark Pink)
- 60 C
+ 180 C
0.827 in
0.945 in
0.009 in
1.3 kpsi
UL 94 V-0
Tgard 500
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Tgard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.