A15428003

Laird Technologies
739-A15428003
A15428003

Mfr.:

Description:
Thermal Interface Products TO-5 2 PIN,1.25X1.78 H0.14,T-gard 5000-A0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,343 € 343,00 €
0,316 € 632,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
TO-5
Silicone Elastomer
6 kVAC
Brown (Tan)
- 76 C
+ 180 C
1.25 in
1.78 in
0.005 in
6 kpsi
UL 94 V-0
Tgard 5000
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Tgard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99