A15372-02

Laird Technologies
739-A15372-02
A15372-02

Mfr.:

Description:
Thermal Interface Products Tpcm 585 9x9" 3.8 W/mK H/P TIM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermally Conductive Insulators
Thermal Pad
Silicone Elastomer
3.8 W/m-K
Gray
- 40 C
+ 125 C
228.6 mm
228.6 mm
0.127 mm
50 psi
Tpcm 580
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tpcm
Unit Weight: 79,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
4016939002
CAHTS:
8546900090
USHTS:
8542900000
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.