A15037002

Laird Technologies
739-A15037002
A15037002

Mfr.:

Description:
Thermal Interface Products TO-220 Insulator H0.125,T-gard 500-A0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.160

Stock:
1.160 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,644 € 6,44 €
0,616 € 15,40 €
0,599 € 29,95 €
0,571 € 57,10 €
0,544 € 136,00 €
0,524 € 262,00 €
0,504 € 504,00 €
0,47 € 940,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermal Pad
TO-220
Silicone Elastomer
Brown
- 60 C
+ 150 C
19.05 mm
12.7 mm
0.23 mm
UL 94 V-0
Tgard 500
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Tgard
Unit Weight: 162,225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8546900090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.