A15036002

Laird Technologies
739-A15036002
A15036002

Mfr.:

Description:
Thermal Interface Products TO-3,2 PIN, 1.6X1.14 H.093 T-gard 500-A0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,733 € 7,33 €
0,713 € 17,83 €
0,693 € 34,65 €
0,655 € 65,50 €
0,617 € 154,25 €
0,595 € 297,50 €
0,573 € 573,00 €
0,545 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermal Pad
TO-3
Silicone Elastomer
6 kVAC
Brown
- 60 C
+ 180 C
41.91 mm
28.96 mm
0.23 mm
1.3 kpsi
UL 94 V-0
Tgard 500
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Tgard
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8546900090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.