A14696-05

Laird Technologies
739-A14696-05
A14696-05

Mfr.:

Description:
Thermal Interface Products Tpcm AL52,2,05,A0 9" x 9"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,42 € 33,42 €
30,81 € 308,10 €
28,89 € 722,25 €
27,15 € 1.357,50 €
26,16 € 2.616,00 €
24,92 € 6.230,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Aluminum
Gray
+ 200 C
228.6 mm
228.6 mm
0.076 mm
5 psi
Tpcm AL-52
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tpcm
Unit Weight: 74,566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
3919905060
JPHTS:
8542900004
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.