A14557-01

739-A14557-01
A14557-01

Mfr.:

Description:
Thermal Interface Products Tflex 530 9x9" 2.8W/mK gap filler

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Laird Technologies A17633-03
Laird Technologies
Thermal Interface Products Tflex HD330 9x9

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
Silicone Elastomer
2.8 W/m-K
7.4 kVAC
Blue
- 45 C
+ 200 C
229 mm
229 mm
0.762 mm
66 psi
UL 94 V-0
Tflex 500
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8546900090
USHTS:
8542900000
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.