A10463-02

Laird Technologies
739-A10463-02
A10463-02

Mfr.:

Description:
Thermal Interface Products Tgon 810 A1 One Side 12x18" sheet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Graphite
5 W/m-K
Pewter
- 240 C
+ 300 C
457.2 mm
304.8 mm
0.25 mm
650 psi
UL 94 V-0
Tgon 800
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tgon
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8545909099
CAHTS:
8545900000
USHTS:
8545904000
MXHTS:
8545909900
ECCN:
EAR99