A10112-02

Laird Technologies
739-A10112-02
A10112-02

Mfr.:

Description:
Thermal Interface Products Tpli 2200 A1 8x8" 6 W/mK gap filler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
453,58 € 1.814,32 €
437,20 € 4.372,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
Boron Nitride
6 W/m-K
5 kVAC
Gray
- 45 C
+ 200 C
203 mm
203 mm
5.08 mm
15 psi
UL 94 HB
Tpli 200
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tpli
Unit Weight: 415,302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8546900090
USHTS:
8542900000
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.