8866-0100-72

Laird Technologies
739-8866-0100-72
8866-0100-72

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding QTY 1 = 1 FOOT
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
Minimum: 181   Multiples: 181
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 673,32 €
3,39 € 1.840,77 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
8866
Brand: Laird Technologies
Factory Pack Quantity: 181
Subcategory: EMI/RFI
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
Electroseal™ Conductive Elastomer Extrusions

Laird Technologies Electroseal™ Conductive Elastomer Extrusions provide environmental sealing and excellent mechanical and electromagnetic shielding properties. The shielding system consists of a conductive gasket sandwiched between a metal housing and lid. The primary function of these gaskets is to provide sufficient electrical conductivity across the enclosure/gasket/lid junction to meet grounding and EMI shielding requirements. The conductive elastomer extrusions from Laird Technologies are ideal for applications that demand both environmental sealing and EMI shielding and can be used in a wide range of operating temperatures. The compounds can be supplied in molded or extruded shapes, sheet stock, custom extruded, or die-cut shapes to meet a wide variety of military and commercial applications.