8863-0140-81-R936

Laird Technologies
739-8863-0140-81R936
8863-0140-81-R936

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding QTY 1 = 1 FOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,69 € 778,45 €
149,12 € 1.491,20 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Elastomers
Extrusions
Adhesive
0.119 in
8863
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Unit Weight: 15,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
392690029
ECCN:
EAR99

Electroseal™ Conductive Elastomer Extrusions

Laird Technologies Electroseal™ Conductive Elastomer Extrusions provide environmental sealing and excellent mechanical and electromagnetic shielding properties. The shielding system consists of a conductive gasket sandwiched between a metal housing and lid. The primary function of these gaskets is to provide sufficient electrical conductivity across the enclosure/gasket/lid junction to meet grounding and EMI shielding requirements. The conductive elastomer extrusions from Laird Technologies are ideal for applications that demand both environmental sealing and EMI shielding and can be used in a wide range of operating temperatures. The compounds can be supplied in molded or extruded shapes, sheet stock, custom extruded, or die-cut shapes to meet a wide variety of military and commercial applications.