78133071

Laird Technologies
739-78133071
78133071

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding LS-16 .125X24X24 ECCOSORB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 8   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,62 € 932,96 €
90,52 € 1.086,24 €
82,38 € 2.306,64 €
73,75 € 7.375,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
LS
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 4
Subcategory: EMI/RFI
Tradename: ECCOSORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Eccosorb® LS Foam Microwave Absorbers

Laird Technologies Eccosorb® LS Foam Microwave Absorbers are widely known, used, and recommended polyurethane foam absorbers. These absorbers obtain microwave properties via impregnation with a carbon black dispersion and are therefore electrically conductive. The Eccosorb LS foam microwave absorbers feature a ≥1GHz frequency range, high loss, low density, and operate at a 90°C temperature. These absorbers are RoHS compliant, flexible, and available at a low cost. Laird Technologies Eccosorb LS absorbers are used in gaming systems, radar detection, smart home devices, satellites, antenna, commercial telecom, and test boxes.