67SLG100150100PI00

Laird Technologies
739-67SLG100150100PI
67SLG100150100PI00

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Rect. Film-over-Foam Sn/Cu 10x15x10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.445

Stock:
3.445 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,21 € 22,10 €
1,87 € 46,75 €
1,53 € 153,00 €
1,44 € 360,00 €
1,26 € 630,00 €
0,93 € 930,00 €
Full Reel (Order in multiples of 6000)
0,93 € 5.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Fabric Over Foam Gaskets
SMD/SMT
10 mm
10 mm
15 mm
67x
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 6000
Subcategory: EMI/RFI
Unit Weight: 7,354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536909000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

67x SMD Grounding Gaskets

Laird Technologies 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in various shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird Technologies 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.