67SLG050060050PI00

Laird Technologies
739-67SLG050060050PI
67SLG050060050PI00

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Rect. Film-over-Foam Sn/Cu 5x6x5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.542

Stock:
10.542 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,317 € 3,17 €
0,284 € 7,10 €
0,247 € 24,70 €
0,23 € 57,50 €
0,212 € 106,00 €
Full Reel (Order in multiples of 850)
0,207 € 175,95 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Fabric Over Foam Gaskets
SMD/SMT
5 mm
5 mm
6 mm
67x
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 850
Subcategory: EMI/RFI
Unit Weight: 438,160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8548000090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

67x SMD Grounding Gaskets

Laird Technologies 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in various shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird Technologies 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.