4186PA51G09600

Laird Technologies
739-4186PA51G09600
4186PA51G09600

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,NRSG,PU,V0,Rec .080x.200x96.000in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 31   Multiples: 31
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,31 € 474,61 €
13,47 € 1.252,71 €
12,85 € 3.585,15 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Foam
Fabric Over Foam Profile
51G
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 31
Subcategory: EMI/RFI
Tradename: Fabric over Foam
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fabric-Over-Foam (FoF) 51G EMI Gaskets

Laird Technologies Fabric-Over-Foam (FoF) 51G EMI Gaskets provide excellent EMI shielding performance where EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. The series features <0.07Ω/square low surface resistivity, providing excellent conductivity, extremely low compression forces, and highly conductive fabric. These Laird gaskets also feature >100dB shielding effectiveness across a wide spectrum of frequencies and are RoHS compliant. The gaskets are available in a conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. These gaskets are UL 94V-0-rated products that can be created with multiple cross-section profiles, such as rectangle, D, C, P, T, knife, and bell.