4105PA51H01200

Laird Technologies
739-4105PA51H01200
4105PA51H01200

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,PTAFG,PU,V0,DSh .375x.500x12.000in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 76   Multiples: 76
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 255,36 €
3,19 € 727,32 €
2,86 € 1.521,52 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Fabrics
EMI Gaskets
Adhesive PSA
12 in
0.5 in
0.375 in
51H
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Polyester
Factory Pack Quantity: 76
Subcategory: EMI/RFI
Tradename: Fabric-Over-Foam
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99

51H Fabric-over-Foam (FoF) EMI Gaskets

Laird Technologies 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. They are halogen-free, UL 94V-0 rated, and RoHS compliant. Laird Technologies 51H FoF EMI Gaskets are ideal for use in cabinet applications, LCD and plasma TVs, medical equipment, servers, printers, networking equipment, and more.