4049PA51H09600

Laird Technologies
739-4049PA51H09600
4049PA51H09600

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,PTAFG,PU,V0,Sq .250x.250x96.000in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 53   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,18 € 1.813,50 €
22,69 € 2.269,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Fabrics
EMI Gaskets
Adhesive PSA
96 in
0.25 in
0.25 in
51H
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Material: Polyester
Factory Pack Quantity: 25
Subcategory: EMI/RFI
Tradename: Fabric-Over-Foam
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99