4047AB22109600

Laird Technologies
739-4047AB22109600
4047AB22109600

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,PTAF,TPE,HB,Rec .150x.500x96.000in
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
6 Weeks Estimated factory production time.
Minimum: 53   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,73 € 1.416,69 €
26,52 € 2.784,60 €
5.019 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Foam
Fabric Over Foam Profile
221
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 21
Subcategory: EMI/RFI
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
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fabric-Over-Foam (FoF) 221 EMI Gaskets

Laird Technologies Fabric-Over-Foam (FoF) 221 EMI Gaskets provide excellent EMI shielding performance for users where EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a Thermo Plastic Elastomer (TPE) core. The FoF 221 EMI gaskets feature <0.07Ω/square low surface resistivity, >100dB shielding effectiveness, extremely low compression force, and are RoHS compliant. These gaskets can be equipped with an Extended-Release Liner (ERL) on the adhesive and are available in a conductive or non-conductive Pressure Sensitive adhesive (PSA). Laird Technologies FoF 221 EMI gaskets are used in cabinet applications, servers, printers, medical equipment, LCD and plasma TVs, networking equipment, and desktop computers.