29220104

Laird Technologies
739-29220104
29220104

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Resonance absorber 0.75 x 305 x 305mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,17 € 250,17 €
215,40 € 2.154,00 €
210,54 € 5.263,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
305 mm
305 mm
0.75 mm
GDS
Bulk
Brand: Laird Technologies
Material: Silicone Elastomer
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: Eccosorb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3921904090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb® GDS FR Elastomeric Microwave Absorbers

Laird Technologies Eccosorb® GDS FR Elastomeric Microwave Absorbers offer a ≥18GHz frequency range, UL 94V-0 flammability rating, and 10∧11Ω-cm volume resistivity. These rubber sheets are impervious to moisture and can be subjected to high altitudes with no adverse effects. The silicone-based construction means these absorbers have low outgassing properties for space applications. Laird Technologies Eccosorb GDS FR Elastomeric Microwave Absorbers are ideal for commercial telecom applications, security and defense, and automotive and industrial electronics.

RobZorb® GDS Dispensable Elastomeric Absorbers

Laird Technologies RobZorb® GDS High-Loss, Self-Leveling Dispensable Elastomeric Absorbers are designed for optimum performance over an 18GHz to 35GHz frequency range for suppression or cavity resonance. The RobZorb GDS grade is a UL-rated, flexible, magnetically loaded, two-part dispensable silicone. Laird Technologies RobZorb GDS Dispensable Elastomeric Absorbers have self-leveling characteristics, which allow the absorbers to become solid elastomers after accelerated heat temperature curing. The absorbers are ideal for telecommunication, security, automotive, and robotic applications.