28S2012-0M0

Laird Technologies
875-28S2012-0M0
28S2012-0M0

Mfr.:

Description:
Ferrite Cable Cores 240ohm 100MHz 78.23mm Inside Slot / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
4,00 € 40,00 €
3,29 € 82,25 €
2,93 € 146,50 €
2,81 € 303,48 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
28S
Flat Ribbon Cable Cores Split
240 Ohms
78.23 mm
88.9 mm
28.58 mm
0.84 mm
6.48 mm
Bulk
28
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 108
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99