28R1779-100

Laird Technologies
875-28R1779-100
28R1779-100

Mfr.:

Description:
Ferrite Cable Cores 170ohms 100MHz 52.07mm Inside Slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130
Can Dispatch Immediately
On Order:
182
Expected 8/10/2026
182
Expected 8/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,12 € 21,20 €
1,80 € 45,00 €
1,57 € 78,50 €
1,39 € 139,00 €
1,37 € 3.490,76 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
28R
Flat Ribbon Cable Cores Solid
170 Ohms
52.07 mm
63.5 mm
12.98 mm
1.68 mm
12.7 mm
Bulk
28
Brand: Laird Technologies
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 182
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 45,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

28x Ferrite Cable Cores

Laird Technologies 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird Technologies 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.