28R0614-100

Laird Technologies
875-28R0614-100
28R0614-100

Mfr.:

Description:
Ferrite Cable Cores 98ohms 100MHz 13.6mm Inside Slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.135

Stock:
7.135 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,28 € 2,80 €
0,243 € 6,08 €
0,217 € 10,85 €
0,193 € 19,30 €
0,163 € 40,75 €
0,143 € 71,50 €
0,133 € 133,00 €
0,126 € 315,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
28R
Flat Ribbon Cable Cores Solid
245 Ohms
13.6 mm
15.6 mm
12 mm
0.7 mm
2.8 mm
Bulk
28
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 3600
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

28x Ferrite Cable Cores

Laird Technologies 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird Technologies 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.