28R0592-010

Laird Technologies
875-28R0592-010
28R0592-010

Mfr.:

Description:
Ferrite Cable Cores 227ohms 100MHz 10mm Inside Slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
2.640
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,585 € 5,85 €
0,503 € 12,58 €
0,446 € 22,30 €
0,395 € 39,50 €
0,331 € 82,75 €
0,287 € 143,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
28R
Flat Ribbon Cable Cores Solid
227 Ohms
10 mm
15.01 mm
22.86 mm
1.5 mm
7.49 mm
Bulk
28
Brand: Laird Technologies
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 880
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 10,664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

28x Ferrite Cable Cores

Laird Technologies 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird Technologies 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.