28C0236-0BW-10

Laird Technologies
875-28C0236-0BW-10
28C0236-0BW-10

Mfr.:

Description:
Ferrite Beads 835ohms 100MHz 5A Thru-hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.117

Stock:
11.117 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,439 € 4,39 €
0,378 € 9,45 €
0,336 € 16,80 €
0,298 € 29,80 €
0,252 € 63,00 €
0,219 € 109,50 €
0,216 € 216,00 €
0,212 € 530,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Beads
RoHS:  
28C
Ferrite Beads on Leads
835 Ohms
5 A
10 mOhms
10 mm
6 mm
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 2500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Axial Leaded Ferrite Bead
Unit Weight: 1,225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504901100
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99