28B0375-000

Laird Technologies
875-28B0375-000
28B0375-000

Mfr.:

Description:
Ferrite Cable Cores 125ohms 100MHz 5.08mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.264

Stock:
17.264 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,322 € 3,22 €
0,278 € 6,95 €
0,248 € 12,40 €
0,22 € 22,00 €
0,187 € 46,75 €
0,163 € 81,50 €
0,155 € 155,00 €
0,147 € 441,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
28B
Round Cable Cores Solid
125 Ohms
5.08 mm
9.53 mm
10.41 mm
Bulk
28
Brand: Laird Technologies
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 3000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cylindrical Core
Unit Weight: 2,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

28x Ferrite Cable Cores

Laird Technologies 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird Technologies 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.