28B0355-000

Laird Technologies
875-28B0355-000
28B0355-000

Mfr.:

Description:
Ferrite Cable Cores 205ohms 100MHz 4.75mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.037

Stock:
9.037 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,295 € 2,95 €
0,255 € 6,38 €
0,228 € 11,40 €
0,203 € 20,30 €
0,172 € 43,00 €
0,151 € 75,50 €
0,146 € 148,04 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
28B
Round Cable Cores Solid
205 Ohms
4.75 mm
9 mm
20 mm
Bulk
28
Brand: Laird Technologies
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1014
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cylindrical Core
Unit Weight: 4,459 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

28x Ferrite Cable Cores

Laird Technologies 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird Technologies 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.