28B0275-000

Laird Technologies
875-28B0275-000
28B0275-000

Mfr.:

Description:
Ferrite Cable Cores 146ohms 100MHz 3.8mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.002

Stock:
15.002
Can Dispatch Immediately
On Order:
27.104
Expected 4/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,243 € 2,43 €
0,211 € 5,28 €
0,188 € 9,40 €
0,168 € 16,80 €
0,143 € 35,75 €
0,125 € 62,50 €
0,107 € 107,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
28B
Round Cable Cores Solid
146 Ohms
3.8 mm
7 mm
13.5 mm
Bulk
28
Brand: Laird Technologies
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1936
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cylindrical Core
Unit Weight: 1,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

28x Ferrite Cable Cores

Laird Technologies 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird Technologies 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.