28B0157-100

Laird Technologies
875-28B0157-100
28B0157-100

Mfr.:

Description:
Ferrite Cable Cores 121 ohms 100MHz 2 mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.095

Stock:
4.095
Can Dispatch Immediately
On Order:
15.000
Expected 4/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,175 € 1,75 €
0,152 € 3,80 €
0,136 € 6,80 €
0,121 € 12,10 €
0,104 € 26,00 €
0,091 € 45,50 €
0,08 € 80,00 €
0,073 € 365,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
28B
Round Cable Cores Solid
121 Ohms
2 mm
4 mm
10 mm
Bulk
28
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 15000
Subcategory: Ferrites
Unit Weight: 1,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548009099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

28x Ferrite Cable Cores

Laird Technologies 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird Technologies 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.