28A2736-000

Laird Technologies
875-28A2736-000
28A2736-000

Mfr.:

Description:
Ferrite Clamp On Cores Rnd,Spl,BB,CSNO Snap-on

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,36 € 13,60 €
1,16 € 29,00 €
1,02 € 51,00 €
0,903 € 90,30 €
0,794 € 198,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
28A
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 756
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99

28x Ferrite Cable Cores

Laird Technologies 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird Technologies 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

28A Ferrite Clamp Filters

Laird Technologies 28A Ferrite Clamp Filters are split, snap-on cores in plastic cases for broadband EMI filtering. The 28A series is designed for round cables and wiring harnesses. For retrofit and post-assembly operations, Laird Technologies offers a selection of "split" cores that are similar in performance to the one-piece core designs. The 28A split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight plastic snap-on cases provide the secure closure of the split cores onto the cable. The cases are available in black or white with dimensions ranging from 5mm (0.197") to 56.63mm (2.23"). Laird Technologies 28A Ferrite Clamp Filters feature an operating temperature range of -40°C to +125°C. Typical impedance ranges from 50Ω to 232Ω at 25MHz, 120Ω to 511Ω at 100MHz, and 230Ω to 627Ω at 300MHz.