28A2029-0A0

Laird Technologies
875-28A2029-0A0
28A2029-0A0

Mfr.:

Description:
Ferrite Clamp On Cores CLAMP-ON FILTER WHT 250ohms 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.098

Stock:
2.098
Can Dispatch Immediately
On Order:
2.700
Expected 6/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,53 € 15,30 €
1,31 € 32,75 €
1,15 € 57,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
28
10 mm
32.77 mm
22.28 mm
21.84 mm
28A
Bulk
Brand: Laird Technologies
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 150
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

28x Ferrite Cable Cores

Laird Technologies 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird Technologies 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

28A Ferrite Clamp Filters

Laird Technologies 28A Ferrite Clamp Filters are split, snap-on cores in plastic cases for broadband EMI filtering. The 28A series is designed for round cables and wiring harnesses. For retrofit and post-assembly operations, Laird Technologies offers a selection of "split" cores that are similar in performance to the one-piece core designs. The 28A split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight plastic snap-on cases provide the secure closure of the split cores onto the cable. The cases are available in black or white with dimensions ranging from 5mm (0.197") to 56.63mm (2.23"). Laird Technologies 28A Ferrite Clamp Filters feature an operating temperature range of -40°C to +125°C. Typical impedance ranges from 50Ω to 232Ω at 25MHz, 120Ω to 511Ω at 100MHz, and 230Ω to 627Ω at 300MHz.