24296254

Laird Technologies
739-24296254
24296254

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding ECCOSORB BSR-1/SS6M 0.01 x 12 x 12 PSA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
25
Expected 5/27/2026
113
Expected 6/30/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,23 € 161,23 €
111,94 € 1.119,40 €
106,86 € 2.671,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
12 in
12 in
0.01 in
BSR
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: ECCOSORB
Unit Weight: 162,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919909090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb® BSR Elastomeric Microwave Absorbers

Laird Technologies Eccosorb® BSR Elastomeric Microwave Absorbers are thin, flexible, and electrically non-conductive silicone absorbers designed for the frequency range from 6GHz to 1mm. These absorbers have low outgassing properties, high-temperature resistance, high thermal stability, and high magnetic loss. The Eccosorb BSR and MSR refer to the same product where BSR-1 is MFS-124 and BSR-2 is MFS-117. These absorbers operate at 170°C maximum temperature and are available in 305mm × 305mm dimensions and 0.25mm, 0.50mm, 1.0mm, 1.5mm, and 2.54mm thickness. Laird Technologies Eccosorb BSR elastomeric absorbers are used in aerospace, military, space, commercial telecom, oscillators, power amplifiers, automotive, and industrial electronics applications.