24296210

Laird Technologies
739-24296210
24296210

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding BSR-1 0.010X12X12 ECCOSORB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,19 € 170,19 €
132,66 € 1.326,60 €
120,97 € 3.024,25 €
113,12 € 11.312,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
BSR
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 5
Subcategory: EMI/RFI
Tradename: ECCOSORB
Unit Weight: 345,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3921904090
ECCN:
EAR99

Eccosorb® BSR Elastomeric Microwave Absorbers

Laird Technologies Eccosorb® BSR Elastomeric Microwave Absorbers are thin, flexible, and electrically non-conductive silicone absorbers designed for the frequency range from 6GHz to 1mm. These absorbers have low outgassing properties, high-temperature resistance, high thermal stability, and high magnetic loss. The Eccosorb BSR and MSR refer to the same product where BSR-1 is MFS-124 and BSR-2 is MFS-117. These absorbers operate at 170°C maximum temperature and are available in 305mm × 305mm dimensions and 0.25mm, 0.50mm, 1.0mm, 1.5mm, and 2.54mm thickness. Laird Technologies Eccosorb BSR elastomeric absorbers are used in aerospace, military, space, commercial telecom, oscillators, power amplifiers, automotive, and industrial electronics applications.