21850011

Laird Technologies
739-21850011
21850011

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding RFLB .010x12x12in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,90 € 111,90 €
104,28 € 1.042,80 €
97,77 € 2.444,25 €
97,48 € 9.748,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive PSA
12 in
12 in
0.01 in
RF-LB
Bulk
Brand: Laird Technologies
Material: Silicone Elastomer
Factory Pack Quantity: 5
Subcategory: EMI/RFI
Tradename: Eccosorb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3921904090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb™ RF-LB EMI Noise Suppression Absorbers

Laird Technologies Eccosorb™ RF-LB EMI Noise Suppression Absorbers are silicone-based elastomeric absorbers with an improved low-frequency filler system. These absorbers are used to suppress unwanted energy coupling and resonant or surface currents that cause EMI issues. The RF-LB EMI Noise Suppression Absorbers feature high permeability, excellent EMI suppression for low-frequency applications, and are flexible and dust free. Laird Technologies absorbers are suitable for the suppression of cavity resonances and surface currents. Applications include telecom/datacom, automotive, medical equipment, networking Equipment, military, and industrial.